


A1006UK/TA1NXZ | |
|---|---|
DigiKey Part Number | 568-13636-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1006UK/TA1NXZ |
Description | IC SECURE AUTHENTICATOR 4-WLCSP |
Customer Reference | |
Detailed Description | Secure Authenticator 4-WLCSP |
EDA/CAD Models | A1006UK/TA1NXZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 7,22992 | kr 28 919,68 |
| 8 000 | kr 7,04784 | kr 56 382,72 |
| 12 000 | kr 6,94276 | kr 83 313,12 |
| Unit Price without VAT: | kr 7,22992 |
|---|---|
| Unit Price with VAT: | kr 9,03740 |

