74HC4511N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 1 787
Unit Price: kr 0,90000
Datasheet
LED, LCD Driver 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4511N,652

DigiKey Part Number
568-7819-5-ND
Manufacturer
Manufacturer Product Number
74HC4511N,652
Description
IC DRVR 7 SEGMENT 16DIP
Customer Reference
Detailed Description
LED, LCD Driver 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Display Type
LED, LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes