Parametric Equivalent
Parametric Equivalent

74HC4060D/AUJ | |
|---|---|
DigiKey Part Number | 74HC4060D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4060D/AUJ |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4060D/AUJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,23249 | kr 5 581,22 |
| 5 000 | kr 2,16891 | kr 10 844,55 |
| 7 500 | kr 2,13708 | kr 16 028,10 |
| 12 500 | kr 2,10182 | kr 26 272,75 |
| 17 500 | kr 2,09412 | kr 36 647,10 |
| Unit Price without VAT: | kr 2,23249 |
|---|---|
| Unit Price with VAT: | kr 2,79061 |


