74HC4040D,653 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 370
Unit Price: kr 5,83000
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4040D,653

DigiKey Part Number
568-74HC4040D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4040D,653
Description
IC 12STAGE BINARY RIPPLE 16SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
98 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,52289kr 3 807,23
5 000kr 1,47653kr 7 382,65
7 500kr 1,45333kr 10 899,98
12 500kr 1,42762kr 17 845,25
17 500kr 1,41260kr 24 720,50
25 000kr 1,40965kr 35 241,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,52289
Unit Price with VAT:kr 1,90361