74HC21D,653 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 11 955
Unit Price: kr 2,69000
Datasheet

Similar


onsemi
In Stock: 3 476
Unit Price: kr 4,33000
Datasheet
AND Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC21D,653

DigiKey Part Number
568-74HC21D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC21D,653
Description
IC GATE AND 2CH 4-INP 14-SO
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC21D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types