Direct



74HC1G14GW,125 | |
|---|---|
DigiKey Part Number | 568-74HC1G14GW,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC1G14GW,125 |
Description | IC INV SCHMITT TRIGGER 5TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,45159 | kr 1 354,77 |
| 6 000 | kr 0,43539 | kr 2 612,34 |
| 9 000 | kr 0,42728 | kr 3 845,52 |
| 15 000 | kr 0,41830 | kr 6 274,50 |
| 21 000 | kr 0,41305 | kr 8 674,05 |
| 30 000 | kr 0,40800 | kr 12 240,00 |
| 75 000 | kr 0,40254 | kr 30 190,50 |
| Unit Price without VAT: | kr 0,45159 |
|---|---|
| Unit Price with VAT: | kr 0,56449 |



