Direct

74HC165PW,118 | |
|---|---|
DigiKey Part Number | 568-74HC165PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC165PW,118 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,31017 | kr 3 275,43 |
| 5 000 | kr 1,26924 | kr 6 346,20 |
| 7 500 | kr 1,24875 | kr 9 365,62 |
| 12 500 | kr 1,22604 | kr 15 325,50 |
| 17 500 | kr 1,21278 | kr 21 223,65 |
| 25 000 | kr 1,20612 | kr 30 153,00 |
| Unit Price without VAT: | kr 1,31017 |
|---|---|
| Unit Price with VAT: | kr 1,63771 |


