Direct

74HC165BQ,115 | |
|---|---|
DigiKey Part Number | 568-74HC165BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC165BQ,115 |
Description | IC SHIFT REG COMP 8BIT 16-DHVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,51918 | kr 4 557,54 |
| 6 000 | kr 1,47492 | kr 8 849,52 |
| 9 000 | kr 1,45276 | kr 13 074,84 |
| 15 000 | kr 1,42821 | kr 21 423,15 |
| 21 000 | kr 1,41870 | kr 29 792,70 |
| Unit Price without VAT: | kr 1,51918 |
|---|---|
| Unit Price with VAT: | kr 1,89898 |


