Similar

2N7002PM,315 | |
|---|---|
DigiKey Part Number | 2N7002PM,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002PM,315 |
Description | MOSFET N-CH 60V 300MA DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 250mW (Ta) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case | ||
Base Product Number |




