Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PS59SB10,115 | |
|---|---|
DigiKey Part Number | 1PS59SB10,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS59SB10,115 |
Description | DIODE SCHO 30V 200MA SMT3 MPAK |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMT3; MPAK | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |







