21.8V Clamp 10.5A Ipp Tvs Diode Surface Mount DSN1608-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS12VZ1USKYL

DigiKey Part Number
2156-PTVS12VZ1USKYL-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PTVS12VZ1USKYL
Description
NEXPERIA PTVS12VZ1USK - TRANSIEN
Customer Reference
Detailed Description
21.8V Clamp 10.5A Ipp Tvs Diode Surface Mount DSN1608-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
21.8V
Current - Peak Pulse (10/1000µs)
10.5A
Power - Peak Pulse
230W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
430pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643 701
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 851,33 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:643701
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 727kr 1,59040kr 2 746,62
Unit Price without VAT:kr 1,59040
Unit Price with VAT:kr 1,98800