
ADH025-00E-TR | |
|---|---|
DigiKey Part Number | 391-ADH025-00E-TR-ND - Tape & Reel (TR) 391-ADH025-00E-TRCT-ND - Cut Tape (CT) 391-ADH025-00E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADH025-00E-TR |
Description | MAGNETIC SWITCH OMNIPOLAR 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Magnetoresistive 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 1.2mT Trip, 0.2mT Release | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 30V | |
Current - Supply (Max) | 6.5mA | |
Current - Output (Max) | 24mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,29000 | kr 37,29 |
| 5 | kr 33,37000 | kr 166,85 |
| 10 | kr 31,90200 | kr 319,02 |
| 25 | kr 30,15720 | kr 753,93 |
| 50 | kr 28,96500 | kr 1 448,25 |
| 100 | kr 27,87340 | kr 2 787,34 |
| 500 | kr 25,67728 | kr 12 838,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 24,85934 | kr 24 859,34 |
| 2 000 | kr 24,10914 | kr 48 218,28 |
| 3 000 | kr 23,69952 | kr 71 098,56 |
| Unit Price without VAT: | kr 37,29000 |
|---|---|
| Unit Price with VAT: | kr 46,61250 |

