
292175-3 | |
|---|---|
DigiKey Part Number | A111141TR-ND - Tape & Reel (TR) A111141CT-ND - Cut Tape (CT) A111141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292175-3 |
Description | CONN HEADER SMD 3POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292175-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.307" (7.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,51000 | kr 12,51 |
| 10 | kr 10,63100 | kr 106,31 |
| 100 | kr 9,03100 | kr 903,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr 7,87146 | kr 5 510,02 |
| 1 400 | kr 7,49570 | kr 10 493,98 |
| 2 100 | kr 7,28437 | kr 15 297,18 |
| 3 500 | kr 7,02665 | kr 24 593,28 |
| 4 900 | kr 6,86189 | kr 33 623,26 |
| 7 000 | kr 6,69150 | kr 46 840,50 |
| Unit Price without VAT: | kr 12,51000 |
|---|---|
| Unit Price with VAT: | kr 15,63750 |











