Pressure Operated Pressure Gauge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-911-30-psi/kPa

DigiKey Part Number
4681-20-911-30-psi/kPa-ND
Manufacturer
Manufacturer Product Number
20-911-30-psi/kPa
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Pressure Gauge
Function
Pressure Operated
Actuator Type
-
Operating Pressure
0 ~ 30 PSI (0 ~ 2 bar)
Orifice Diameter
-
Fluid Type
Liquid
Connection Method
Threaded 1/4" NPT
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
Pressure Indicator
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 598,46000kr 598,46
Unit Price without VAT:kr 598,46000
Unit Price with VAT:kr 748,07500