
NRF7002-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF7002-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF7002-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF7002-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF7002-QFAA-R |
Description | IC RF TXRX WIFI 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11a/b/g/-c/ax, Bluetooth, GPS 2.4GHz, 5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF7002-QFAA-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 64QAM | |
Frequency | ||
Data Rate (Max) | 86Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,39000 | kr 43,39 |
| 10 | kr 37,55000 | kr 375,50 |
| 25 | kr 35,50480 | kr 887,62 |
| 100 | kr 32,69920 | kr 3 269,92 |
| 250 | kr 31,01668 | kr 7 754,17 |
| 500 | kr 29,82832 | kr 14 914,16 |
| 1 000 | kr 28,70856 | kr 28 708,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 27,06543 | kr 81 196,29 |
| Unit Price without VAT: | kr 43,39000 |
|---|---|
| Unit Price with VAT: | kr 54,23750 |
















