
810-002-LP1R001 | |
|---|---|
DigiKey Part Number | LP1-001E-ND |
Manufacturer | |
Manufacturer Product Number | 810-002-LP1R001 |
Description | SHUNT 2MM LOW PROFILE .075" GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.075" (1.91mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,14000 | kr 8,14 |
| 10 | kr 6,91500 | kr 69,15 |
| 25 | kr 6,48080 | kr 162,02 |
| 50 | kr 6,17140 | kr 308,57 |
| 100 | kr 5,87680 | kr 587,68 |
| 250 | kr 5,50796 | kr 1 376,99 |
| 500 | kr 5,24482 | kr 2 622,41 |
| 1 000 | kr 4,99434 | kr 4 994,34 |
| 2 500 | kr 4,68168 | kr 11 704,20 |
| Unit Price without VAT: | kr 8,14000 |
|---|---|
| Unit Price with VAT: | kr 10,17500 |




