Parametric Equivalent

180-M78-203L021 | |
|---|---|
DigiKey Part Number | 37-180-M78-203L021-ND |
Manufacturer | |
Manufacturer Product Number | 180-M78-203L021 |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 284,78000 | kr 284,78 |
| 10 | kr 242,04000 | kr 2 420,40 |
| 40 | kr 219,48900 | kr 8 779,56 |
| 80 | kr 209,01788 | kr 16 721,43 |
| 120 | kr 203,12800 | kr 24 375,36 |
| 280 | kr 191,35393 | kr 53 579,10 |
| 520 | kr 184,93471 | kr 96 166,05 |
| Unit Price without VAT: | kr 284,78000 |
|---|---|
| Unit Price with VAT: | kr 355,97500 |


