180-002-170-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 14 586
Unit Price: kr 1,31000
Datasheet
D-Sub Contact Female Socket Gold 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-002-170-001

DigiKey Part Number
85S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
180-002-170-001
Description
CONN D-SUB SOCKET 22-26AWG CRIMP
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
22-26 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
Nickel
Termination Finish Thickness
-
Contact Size
-
Features
High Density (HD), Insulation Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes