FBA08A12L1AZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 1 561
Unit Price: kr 106,44000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: kr 0,00000
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Hydro-wave (HWB) 24.0 CFM (0.672m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA08A12L1AZ

DigiKey Part Number
P11037-ND
Manufacturer
Manufacturer Product Number
FBA08A12L1AZ
Description
FAN AXIAL 80X25.5MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Hydro-wave (HWB) 24.0 CFM (0.672m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.50mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
0.062 in H2O (15.4 Pa)
Bearing Type
Hydro-wave (HWB)
Fan Type
Features
-
Noise
21.0dB
Power (Watts)
820 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, UL
Weight
0.22 lb (99.79 g)
Current Rating (Amps)
0.068A
Voltage Range
7 ~ 13.8VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes