MN12SS2G30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12SS2G30

DigiKey Part Number
360-MN12SS2G30-ND
Manufacturer
Manufacturer Product Number
MN12SS2G30
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MN12SS2G30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 93,07000kr 93,07
10kr 77,23200kr 772,32
25kr 71,54320kr 1 788,58
50kr 67,57680kr 3 378,84
100kr 63,93240kr 6 393,24
250kr 59,63136kr 14 907,84
500kr 56,76684kr 28 383,42
1 000kr 54,22746kr 54 227,46
Manufacturers Standard Package
Unit Price without VAT:kr 93,07000
Unit Price with VAT:kr 116,33750