


LB25RKW01-5D24-JD | |
|---|---|
DigiKey Part Number | LB25RKW01-5D24-JD-ND |
Manufacturer | |
Manufacturer Product Number | LB25RKW01-5D24-JD |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB25RKW01-5D24-JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Amber Filter/Diffuser) | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 332,49000 | kr 332,49 |
| 10 | kr 286,88000 | kr 2 868,80 |
| 25 | kr 270,45440 | kr 6 761,36 |
| 50 | kr 258,63280 | kr 12 931,64 |
| 100 | kr 247,30550 | kr 24 730,55 |
| 250 | kr 233,05812 | kr 58 264,53 |
| Unit Price without VAT: | kr 332,49000 |
|---|---|
| Unit Price with VAT: | kr 415,61250 |

