Square Tactile Switch Cap Clear, White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4060JB

DigiKey Part Number
360-3874-ND
Manufacturer
Manufacturer Product Number
AT4060JB
Description
CAP TACTILE SQUARE CLEAR/WHITE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Clear, White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Tactile
Shape
Square
Color
Clear, White
Illumination
Illuminated
For Use With/Related Products
JB Series
Mounting Type
Snap Fit
Size
12.00mm L x 12.00mm W x 6.30mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Factory Stock: 4 132
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 15,87000kr 15,87
10kr 14,42200kr 144,22
25kr 13,86160kr 346,54
50kr 13,45380kr 672,69
100kr 13,05830kr 1 305,83
250kr 12,55360kr 3 138,40
500kr 12,18436kr 6 092,18
1 000kr 11,82589kr 11 825,89
5 000kr 11,03335kr 55 166,75
Manufacturers Standard Package
Unit Price without VAT:kr 15,87000
Unit Price with VAT:kr 19,83750