P6KE91A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 651
Unit Price: kr 4,52000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 3,12695
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 000
Unit Price: kr 5,87000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr 0,96646
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,90780
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,92552
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,72947
Datasheet
125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE91A

DigiKey Part Number
P6KE91AFS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE91A
Description
TVS DIODE 77.8VWM 125VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 1,13033kr 3 956,16
7 000kr 1,03033kr 7 212,31
10 500kr 0,97936kr 10 283,28
17 500kr 0,92209kr 16 136,57
24 500kr 0,88816kr 21 759,92
35 000kr 0,85520kr 29 932,00
87 500kr 0,80815kr 70 713,12
Manufacturers Standard Package
Unit Price without VAT:kr 1,13033
Unit Price with VAT:kr 1,41291