
R3111Q421A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3111Q421A-TR-FETR-ND - Tape & Reel (TR) 2129-R3111Q421A-TR-FECT-ND - Cut Tape (CT) 2129-R3111Q421A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3111Q421A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,23000 | kr 5,23 |
| 10 | kr 3,68900 | kr 36,89 |
| 25 | kr 3,29280 | kr 82,32 |
| 100 | kr 2,86450 | kr 286,45 |
| 250 | kr 2,65948 | kr 664,87 |
| 500 | kr 2,53626 | kr 1 268,13 |
| 1 000 | kr 2,43455 | kr 2 434,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,30898 | kr 6 926,94 |
| 6 000 | kr 2,24754 | kr 13 485,24 |
| 9 000 | kr 2,21675 | kr 19 950,75 |
| 15 000 | kr 2,18266 | kr 32 739,90 |
| 21 000 | kr 2,16274 | kr 45 417,54 |
| 30 000 | kr 2,14356 | kr 64 306,80 |
| Unit Price without VAT: | kr 5,23000 |
|---|---|
| Unit Price with VAT: | kr 6,53750 |

