
R1273L103A-E2 | |
|---|---|
DigiKey Part Number | 2129-R1273L103A-E2TR-ND - Tape & Reel (TR) 2129-R1273L103A-E2CT-ND - Cut Tape (CT) 2129-R1273L103A-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1273L103A-E2 |
Description | IC REG BUCK ADJ 14A QFN0505-32B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 14A 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.15V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | QFN0505-32B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 59,26000 | kr 59,26 |
| 10 | kr 45,46800 | kr 454,68 |
| 25 | kr 42,02000 | kr 1 050,50 |
| 100 | kr 38,23210 | kr 3 823,21 |
| 250 | kr 36,42744 | kr 9 106,86 |
| 500 | kr 35,33932 | kr 17 669,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 34,44381 | kr 34 443,81 |
| 2 000 | kr 33,70681 | kr 67 413,62 |
| Unit Price without VAT: | kr 59,26000 |
|---|---|
| Unit Price with VAT: | kr 74,07500 |

