
FT-63EP203 | |
|---|---|
DigiKey Part Number | 563-FT-63EP203-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EP203 |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EP203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,24000 | kr 9,24 |
| 10 | kr 7,69700 | kr 76,97 |
| 25 | kr 7,15400 | kr 178,85 |
| 50 | kr 6,76920 | kr 338,46 |
| 100 | kr 6,40170 | kr 640,17 |
| 300 | kr 5,85650 | kr 1 756,95 |
| 500 | kr 5,61778 | kr 2 808,89 |
| 1 000 | kr 5,30866 | kr 5 308,66 |
| 5 000 | kr 4,65164 | kr 23 258,20 |
| Unit Price without VAT: | kr 9,24000 |
|---|---|
| Unit Price with VAT: | kr 11,55000 |

