
CS-4-13NTB | |
|---|---|
DigiKey Part Number | 563-1036-2-ND - Tape & Reel (TR) 563-1036-1-ND - Cut Tape (CT) 563-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-4-13NTB |
Description | SWITCH ROTARY DIP SP3T 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP3T 3 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS-4-13NTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.051" (1.30mm) | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Epoxy | |
Length | 0.197" (5.00mm) | |
Mechanical Life | - | |
Electrical Life | 200 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,03000 | kr 22,03 |
| 10 | kr 18,57800 | kr 185,78 |
| 25 | kr 17,23680 | kr 430,92 |
| 100 | kr 15,35090 | kr 1 535,09 |
| 250 | kr 14,24188 | kr 3 560,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 13,48452 | kr 6 742,26 |
| 1 000 | kr 12,79980 | kr 12 799,80 |
| 1 500 | kr 12,43277 | kr 18 649,15 |
| 2 500 | kr 12,00491 | kr 30 012,28 |
| 3 500 | kr 11,74356 | kr 41 102,46 |
| 5 000 | kr 11,48368 | kr 57 418,40 |
| Unit Price without VAT: | kr 22,03000 |
|---|---|
| Unit Price with VAT: | kr 27,53750 |



