Slide Switch DP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Surface Mount
CL-SB-23B-01T
CL-SB-23B-01T

CL-SB-23B-01T

DigiKey Part Number
563-1354-2-ND - Tape & Reel (TR)
563-1354-1-ND - Cut Tape (CT)
563-1354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-23B-01T
Description
SWITCH SLIDE DP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-23B-01T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
160/260gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,91000kr 14,91
10kr 12,61300kr 126,13
25kr 11,71440kr 292,86
100kr 10,43660kr 1 043,66
250kr 9,67428kr 2 418,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 9,14958kr 4 574,79
1 000kr 8,67229kr 8 672,29
1 500kr 8,41531kr 12 622,97
2 500kr 8,11484kr 20 287,10
3 500kr 7,93067kr 27 757,35
5 000kr 7,74711kr 38 735,55
12 500kr 7,32796kr 91 599,50
Manufacturers Standard Package
Unit Price without VAT:kr 14,91000
Unit Price with VAT:kr 18,63750