Slide Switch DP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Surface Mount, Right Angle
CL-SB-23A-11T
CL-SB-23A-11T

CL-SB-23A-11T

DigiKey Part Number
563-1352-2-ND - Tape & Reel (TR)
563-1352-1-ND - Cut Tape (CT)
563-1352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-23A-11T
Description
SWITCH SLIDE DP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-23A-11T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
160/260gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 166
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,87000kr 15,87
10kr 13,45000kr 134,50
25kr 12,48760kr 312,19
100kr 11,12360kr 1 112,36
250kr 10,31272kr 2 578,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 9,75492kr 4 877,46
1 000kr 9,24828kr 9 248,28
1 500kr 8,97569kr 13 463,53
2 500kr 8,65699kr 21 642,48
3 500kr 8,46182kr 29 616,37
5 000kr 8,26740kr 41 337,00
Manufacturers Standard Package
Unit Price without VAT:kr 15,87000
Unit Price with VAT:kr 19,83750