Slide Switch DP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Surface Mount
CL-SB-23A-01T
CL-SB-23A-01T

CL-SB-23A-01T

DigiKey Part Number
563-1350-2-ND - Tape & Reel (TR)
563-1350-1-ND - Cut Tape (CT)
563-1350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-23A-01T
Description
SWITCH SLIDE DP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-23A-01T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
160/260gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 103
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,28000kr 13,28
10kr 11,28500kr 112,85
25kr 10,48280kr 262,07
100kr 9,33990kr 933,99
250kr 8,65564kr 2 163,91
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 8,18384kr 4 091,92
1 000kr 7,75408kr 7 754,08
1 500kr 7,52231kr 11 283,47
2 500kr 7,25100kr 18 127,50
3 500kr 7,08459kr 24 796,07
5 000kr 6,91863kr 34 593,15
12 500kr 6,53912kr 81 739,00
Manufacturers Standard Package
Unit Price without VAT:kr 13,28000
Unit Price with VAT:kr 16,60000