



CL-SB-22B-11T | |
|---|---|
DigiKey Part Number | 563-1344-2-ND - Tape & Reel (TR) 563-1344-1-ND - Cut Tape (CT) 563-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22B-11T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22B-11T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,85000 | kr 13,85 |
| 10 | kr 11,77600 | kr 117,76 |
| 25 | kr 10,93680 | kr 273,42 |
| 100 | kr 9,74590 | kr 974,59 |
| 250 | kr 9,03240 | kr 2 258,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 8,54116 | kr 4 270,58 |
| 1 000 | kr 8,09369 | kr 8 093,69 |
| 1 500 | kr 7,85263 | kr 11 778,95 |
| 2 500 | kr 7,57042 | kr 18 926,05 |
| 3 500 | kr 7,39741 | kr 25 890,93 |
| 5 000 | kr 7,22491 | kr 36 124,55 |
| 12 500 | kr 6,83069 | kr 85 383,62 |
| Unit Price without VAT: | kr 13,85000 |
|---|---|
| Unit Price with VAT: | kr 17,31250 |

