



CL-SB-22B-02T | |
|---|---|
DigiKey Part Number | 563-1343-2-ND - Tape & Reel (TR) 563-1343-1-ND - Cut Tape (CT) 563-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22B-02T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22B-02T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,39000 | kr 15,39 |
| 10 | kr 13,03600 | kr 130,36 |
| 25 | kr 12,10280 | kr 302,57 |
| 100 | kr 10,78110 | kr 1 078,11 |
| 250 | kr 9,99372 | kr 2 498,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 9,45262 | kr 4 726,31 |
| 1 000 | kr 8,96062 | kr 8 960,62 |
| 1 500 | kr 8,69579 | kr 13 043,69 |
| 2 500 | kr 8,38618 | kr 20 965,45 |
| 3 500 | kr 8,19651 | kr 28 687,78 |
| 5 000 | kr 8,00751 | kr 40 037,55 |
| 12 500 | kr 7,57594 | kr 94 699,25 |
| Unit Price without VAT: | kr 15,39000 |
|---|---|
| Unit Price with VAT: | kr 19,23750 |











