Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount
CL-SB-22B-01T
CL-SB-22B-01T

CL-SB-22B-01T

DigiKey Part Number
563-1342-2-ND - Tape & Reel (TR)
563-1342-1-ND - Cut Tape (CT)
563-1342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-22B-01T
Description
SWITCH SLIDE DPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-22B-01T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
153gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 574
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,12000kr 12,12
10kr 10,29400kr 102,94
25kr 9,56680kr 239,17
100kr 8,52600kr 852,60
250kr 7,90100kr 1 975,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 7,46862kr 3 734,31
1 000kr 7,07417kr 7 074,17
1 500kr 6,86130kr 10 291,95
2 500kr 6,61184kr 16 529,60
3 500kr 6,45872kr 22 605,52
5 000kr 6,30590kr 31 529,50
12 500kr 5,95624kr 74 453,00
Manufacturers Standard Package
Unit Price without VAT:kr 12,12000
Unit Price with VAT:kr 15,15000