Slide Switch SP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount
CL-SB-13B-02T
CL-SB-13B-02T

CL-SB-13B-02T

DigiKey Part Number
563-1331-2-ND - Tape & Reel (TR)
563-1331-1-ND - Cut Tape (CT)
563-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-13B-02T
Description
SWITCH SLIDE SP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-13B-02T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
160/260gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 846
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,39000kr 15,39
10kr 13,01700kr 130,17
25kr 12,08360kr 302,09
100kr 10,76380kr 1 076,38
250kr 9,97832kr 2 494,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 9,43782kr 4 718,91
1 000kr 8,94657kr 8 946,57
1 500kr 8,68219kr 13 023,28
2 500kr 8,37302kr 20 932,55
3 500kr 8,18362kr 28 642,67
5 000kr 7,99483kr 39 974,15
12 500kr 7,56394kr 94 549,25
Manufacturers Standard Package
Unit Price without VAT:kr 15,39000
Unit Price with VAT:kr 19,23750