Slide Switch SP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP3T Surface Mount
CL-SB-13B-01T
CL-SB-13B-01T

CL-SB-13B-01T

DigiKey Part Number
563-1330-2-ND - Tape & Reel (TR)
563-1330-1-ND - Cut Tape (CT)
563-1330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-13B-01T
Description
SWITCH SLIDE SP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-13B-01T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
160/260gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 295
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,64000kr 11,64
10kr 9,87100kr 98,71
25kr 9,17440kr 229,36
100kr 8,17580kr 817,58
250kr 7,57540kr 1 893,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 7,16018kr 3 580,09
1 000kr 6,78112kr 6 781,12
1 500kr 6,57639kr 9 864,58
2 500kr 6,33645kr 15 841,12
3 500kr 6,18909kr 21 661,82
5 000kr 6,04202kr 30 210,10
12 500kr 5,70530kr 71 316,25
Manufacturers Standard Package
Unit Price without VAT:kr 11,64000
Unit Price with VAT:kr 14,55000