Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
CL-SB-12A-11T
CL-SB-12A-11T

CL-SB-12A-11T

DigiKey Part Number
563-1316-2-ND - Tape & Reel (TR)
563-1316-1-ND - Cut Tape (CT)
563-1316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-12A-11T
Description
SWITCH SLIDE SPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-12A-11T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
153gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 577
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,83000kr 11,83
10kr 10,08300kr 100,83
25kr 9,37080kr 234,27
100kr 8,35090kr 835,09
250kr 7,73820kr 1 934,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 7,31450kr 3 657,25
1 000kr 6,92775kr 6 927,75
1 500kr 6,71897kr 10 078,45
2 500kr 6,47422kr 16 185,55
3 500kr 6,32400kr 22 134,00
5 000kr 6,17405kr 30 870,25
12 500kr 5,83083kr 72 885,38
Manufacturers Standard Package
Unit Price without VAT:kr 11,83000
Unit Price with VAT:kr 14,78750