



UWD1H150MCL1GS | |
|---|---|
DigiKey Part Number | 493-9674-2-ND - Tape & Reel (TR) 493-9674-1-ND - Cut Tape (CT) 493-9674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H150MCL1GS |
Description | CAP ALUM 15UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H150MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 82.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Impedance | 880 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,58002 | kr 1 580,02 |
| 2 000 | kr 1,42124 | kr 2 842,48 |
| 3 000 | kr 1,34877 | kr 4 046,31 |
| 5 000 | kr 1,27587 | kr 6 379,35 |
| 7 000 | kr 1,22142 | kr 8 549,94 |
| 10 000 | kr 1,16730 | kr 11 673,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,20000 | kr 5,20 |
| 10 | kr 3,21300 | kr 32,13 |
| 50 | kr 2,38400 | kr 119,20 |
| 100 | kr 2,12140 | kr 212,14 |
| 500 | kr 1,66574 | kr 832,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,39000 | kr 5,39 |
| 10 | kr 3,33800 | kr 33,38 |
| 50 | kr 2,47640 | kr 123,82 |
| 100 | kr 2,20220 | kr 220,22 |
| 500 | kr 1,72924 | kr 864,62 |
| Unit Price without VAT: | kr 5,20000 |
|---|---|
| Unit Price with VAT: | kr 6,50000 |

