Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 56.1 CFM (1.57m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 56.1 CFM (1.57m³/min) 2 Wire Leads
FAD1-09225CBMW11

FAD1-09225CBHW11

DigiKey Part Number
Q637-ND
Manufacturer
Manufacturer Product Number
FAD1-09225CBHW11
Description
FAN AXIAL 92.5X25MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 56.1 CFM (1.57m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
56.1 CFM (1.57m³/min)
Static Pressure
0.146 in H2O (36.4 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
37.5dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.203 lb (92.08 g)
Current Rating (Amps)
0.240A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 76,68000kr 76,68
10kr 63,46800kr 634,68
30kr 58,42700kr 1 752,81
Manufacturers Standard Package
Unit Price without VAT:kr 76,68000
Unit Price with VAT:kr 95,85000