33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCZ1K330MCS6GS

DigiKey Part Number
UCZ1K330MCS6TR-ND - Tape & Reel (TR)
UCZ1K330MCS6CT-ND - Cut Tape (CT)
UCZ1K330MCS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1K330MCS6GS
Description
CAP ALUM 33UF 20% 80V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1K330MCS6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
70 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
750mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,00000kr 16,00
10kr 10,41200kr 104,12
50kr 8,06060kr 403,03
100kr 7,31870kr 731,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 6,04240kr 3 021,20
1 000kr 5,64031kr 5 640,31
1 500kr 5,43749kr 8 156,24
2 500kr 5,21135kr 13 028,38
3 500kr 5,07846kr 17 774,61
5 000kr 4,95010kr 24 750,50
Manufacturers Standard Package
Unit Price without VAT:kr 16,00000
Unit Price with VAT:kr 20,00000