



UCY2D151MHD3 | |
|---|---|
DigiKey Part Number | 493-16711-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D151MHD3 |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D151MHD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 945 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,49000 | kr 20,49 |
| 10 | kr 13,47900 | kr 134,79 |
| 50 | kr 10,79060 | kr 539,53 |
| 400 | kr 8,15508 | kr 3 262,03 |
| 800 | kr 7,69135 | kr 6 153,08 |
| 1 200 | kr 7,42325 | kr 8 907,90 |
| 2 800 | kr 7,38513 | kr 20 678,36 |
| Unit Price without VAT: | kr 20,49000 |
|---|---|
| Unit Price with VAT: | kr 25,61250 |

