



UCY2D121MHD6 | |
|---|---|
DigiKey Part Number | 493-5451-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D121MHD6 |
Description | CAP ALUM 120UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D121MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,94000 | kr 21,94 |
| 10 | kr 14,44100 | kr 144,41 |
| 50 | kr 11,31600 | kr 565,80 |
| 100 | kr 10,33080 | kr 1 033,08 |
| 500 | kr 8,63564 | kr 4 317,82 |
| 1 000 | kr 8,10216 | kr 8 102,16 |
| 2 500 | kr 7,53316 | kr 18 832,90 |
| 5 000 | kr 7,18672 | kr 35 933,60 |
| Unit Price without VAT: | kr 21,94000 |
|---|---|
| Unit Price with VAT: | kr 27,42500 |

