220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCY2C221MHD3

DigiKey Part Number
493-16704-ND
Manufacturer
Manufacturer Product Number
UCY2C221MHD3
Description
CAP ALUM 220UF 20% 160V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C221MHD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.185 A @ 120 Hz
Ripple Current @ High Frequency
2.37 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 27,03000kr 27,03
10kr 18,02000kr 180,20
50kr 14,25220kr 712,61
100kr 13,06410kr 1 306,41
500kr 11,87822kr 5 939,11
1 000kr 10,37690kr 10 376,90
2 500kr 9,69096kr 24 227,40
5 000kr 9,27332kr 46 366,60
Manufacturers Standard Package
Unit Price without VAT:kr 27,03000
Unit Price with VAT:kr 33,78750