
UBR2W600MND | |
|---|---|
DigiKey Part Number | UBR2W600MNDCT-ND - Cut Tape (CT) UBR2W600MNDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBR2W600MND |
Description | 450V 60F RADIAL 12.5MM AND HIGHE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 60 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,48000 | kr 35,48 |
| 10 | kr 23,94100 | kr 239,41 |
| 50 | kr 19,15320 | kr 957,66 |
| 100 | kr 17,64350 | kr 1 764,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 15,34435 | kr 6 137,74 |
| 800 | kr 14,47784 | kr 11 582,27 |
| 1 200 | kr 14,04074 | kr 16 848,89 |
| 2 000 | kr 13,55357 | kr 27 107,14 |
| 2 800 | kr 13,26739 | kr 37 148,69 |
| 4 000 | kr 12,99089 | kr 51 963,56 |
| 4 800 | kr 12,98551 | kr 62 330,45 |
| Unit Price without VAT: | kr 35,48000 |
|---|---|
| Unit Price with VAT: | kr 44,35000 |

