39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBR2W390MND

DigiKey Part Number
UBR2W390MNDCT-ND - Cut Tape (CT)
UBR2W390MNDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBR2W390MND
Description
450V 39F RADIAL 12.5MM AND HIGHE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
540 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 28,14000kr 28,14
10kr 18,78500kr 187,85
50kr 14,88160kr 744,08
100kr 13,64930kr 1 364,93
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr 11,34222kr 6 805,33
1 200kr 10,70725kr 12 848,70
1 800kr 10,38698kr 18 696,56
3 000kr 10,03006kr 30 090,18
4 200kr 9,82043kr 41 245,81
6 000kr 9,64089kr 57 845,34
Manufacturers Standard Package
Unit Price without VAT:kr 28,14000
Unit Price with VAT:kr 35,17500