
UBH1V101MNS1GS | |
|---|---|
DigiKey Part Number | UBH1V101MNS1GTR-ND - Tape & Reel (TR) 493-UBH1V101MNS1GSCT-ND - Cut Tape (CT) 493-UBH1V101MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBH1V101MNS1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBH1V101MNS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 53.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,88000 | kr 14,88 |
| 10 | kr 9,80000 | kr 98,00 |
| 50 | kr 7,80160 | kr 390,08 |
| 100 | kr 7,18450 | kr 718,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 6,14116 | kr 3 070,58 |
| 1 000 | kr 5,81842 | kr 5 818,42 |
| 1 500 | kr 5,65670 | kr 8 485,05 |
| 2 500 | kr 5,47751 | kr 13 693,77 |
| 3 500 | kr 5,37275 | kr 18 804,62 |
| 5 000 | kr 5,27193 | kr 26 359,65 |
| 6 000 | kr 5,22419 | kr 31 345,14 |
| 12 000 | kr 5,06333 | kr 60 759,96 |
| 12 500 | kr 5,05478 | kr 63 184,75 |
| Unit Price without VAT: | kr 14,88000 |
|---|---|
| Unit Price with VAT: | kr 18,60000 |

