UAQ2D820MHD6 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 19
Unit Price: kr 17,41000
Datasheet

Upgrade


Nichicon
In Stock: 590
Unit Price: kr 20,49000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr 6,64653
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr 6,92024
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr 5,18200
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr 5,80615
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr 15,56967
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UAQ2D820MHD6

DigiKey Part Number
UAQ2D820MHD6-ND
Manufacturer
Manufacturer Product Number
UAQ2D820MHD6
Description
CAP ALUM 82UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAQ2D820MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Ripple Current @ High Frequency
456 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types