



RSS0J101MCN1GS | |
|---|---|
DigiKey Part Number | 493-7374-2-ND - Tape & Reel (TR) 493-7374-1-ND - Cut Tape (CT) 493-7374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS0J101MCN1GS |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSS0J101MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,10000 | kr 10,10 |
| 10 | kr 6,41700 | kr 64,17 |
| 50 | kr 4,87200 | kr 243,60 |
| 100 | kr 4,38320 | kr 438,32 |
| 500 | kr 3,54064 | kr 1 770,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,27502 | kr 3 275,02 |
| 2 000 | kr 3,05417 | kr 6 108,34 |
| 3 000 | kr 2,94275 | kr 8 828,25 |
| 5 000 | kr 2,81855 | kr 14 092,75 |
| 7 000 | kr 2,74556 | kr 19 218,92 |
| 10 000 | kr 2,67503 | kr 26 750,30 |
| Unit Price without VAT: | kr 10,10000 |
|---|---|
| Unit Price with VAT: | kr 12,62500 |


