
PCM1E101MCL4GS | |
|---|---|
DigiKey Part Number | PCM1E101MCL4GTR-ND - Tape & Reel (TR) 493-PCM1E101MCL4GSCT-ND - Cut Tape (CT) 493-PCM1E101MCL4GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1E101MCL4GS |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,62000 | kr 24,62 |
| 10 | kr 16,29300 | kr 162,93 |
| 50 | kr 12,83320 | kr 641,66 |
| 100 | kr 11,73960 | kr 1 173,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 9,35157 | kr 8 416,41 |
| 1 800 | kr 8,84622 | kr 15 923,20 |
| 2 700 | kr 8,59137 | kr 23 196,70 |
| 4 500 | kr 8,30735 | kr 37 383,07 |
| 6 300 | kr 8,14048 | kr 51 285,02 |
| 9 000 | kr 8,08487 | kr 72 763,83 |
| Unit Price without VAT: | kr 24,62000 |
|---|---|
| Unit Price with VAT: | kr 30,77500 |

