
PCH1V221MCL1GS | |
|---|---|
DigiKey Part Number | PCH1V221MCL1GTR-ND - Tape & Reel (TR) 493-PCH1V221MCL1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1V221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,08000 | kr 35,08 |
| 10 | kr 23,11700 | kr 231,17 |
| 50 | kr 18,30080 | kr 915,04 |
| 100 | kr 16,79520 | kr 1 679,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 14,71693 | kr 5 886,77 |
| 800 | kr 14,08334 | kr 11 266,67 |
| 1 200 | kr 13,76602 | kr 16 519,22 |
| 2 000 | kr 13,41427 | kr 26 828,54 |
| 2 800 | kr 13,20856 | kr 36 983,97 |
| 4 000 | kr 13,01059 | kr 52 042,36 |
| 4 800 | kr 12,91685 | kr 62 000,88 |
| Unit Price without VAT: | kr 35,08000 |
|---|---|
| Unit Price with VAT: | kr 43,85000 |

