MAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA013620KHS

DigiKey Part Number
MABA013620KHS-ND
Manufacturer
Manufacturer Product Number
MABA013620KHS
Description
CAP FILM 0.62UF 10% 800VDC RAD
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MABA013620KHS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Capacitance
0.62µF
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 100°C
Polarization
-
Applications
Motor Run
Lead Spacing
1.083" (27.50mm)
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 22,01000kr 22,01
10kr 15,00600kr 150,06
50kr 12,19780kr 609,89
448kr 9,94801kr 4 456,71
896kr 9,48058kr 8 494,60
1 344kr 9,24632kr 12 427,05
2 688kr 8,90280kr 23 930,73
5 376kr 8,61980kr 46 340,04
Manufacturers Standard Package
Unit Price without VAT:kr 22,01000
Unit Price with VAT:kr 27,51250